RS PRO PP Graduated Cylinder, 500ml

Номер на артикул на RS: 461-0881Марка: RS PRODistrelec Article No.: 30417476
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Capacity

500ml

Graduations

Yes

Length

360mm

Страна на произход

Germany

Детайли за продукта

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Features and Belenfits:

• ISO 6706 compliant cylinders in ultra-clear PP
• Enhanced pin-sharp blue-printed graduations
• Polypropylene bottles with good chemical resistance
• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
• Smooth inner contour for efficient pouring and ease of cleaning
• Safe and robust plastic construction
• S.P.I. recycling codes and batch code on each cylinder

Approvals and Certifications:

• ISO 6706

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Може да се интересувате от
RS PRO PP Measuring Cylinder, 500ml
P.O.A.Всеки (ex VAT)

€ 18,70

€ 18,70 Всеки (ex VAT)

RS PRO PP Graduated Cylinder, 500ml

€ 18,70

€ 18,70 Всеки (ex VAT)

RS PRO PP Graduated Cylinder, 500ml

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO PP Measuring Cylinder, 500ml
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Capacity

500ml

Graduations

Yes

Length

360mm

Страна на произход

Germany

Детайли за продукта

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Features and Belenfits:

• ISO 6706 compliant cylinders in ultra-clear PP
• Enhanced pin-sharp blue-printed graduations
• Polypropylene bottles with good chemical resistance
• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
• Smooth inner contour for efficient pouring and ease of cleaning
• Safe and robust plastic construction
• S.P.I. recycling codes and batch code on each cylinder

Approvals and Certifications:

• ISO 6706

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Може да се интересувате от
RS PRO PP Measuring Cylinder, 500ml
P.O.A.Всеки (ex VAT)