RS PRO PP Bag Filter, F7 Grade, 13 MERV Rating, 592 x 592 x 500mm

Технически документи
Спецификации
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 500mm
Filter MERV Rating
13
Number of Pockets
8
Filter Grade
F7
Maximum Air Flow
2900m³/h
Initial Pressure Drop
127Pa
Final Pressure Drop
450Pa
Colour
Pink
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
500mm
Header Size
20mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Height
24in
Nominal Width
24in
Actual Height
592mm
Actual Width
592mm
Nominal Depth
20in
Страна на произход
United Kingdom
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 500mm
Filter MERV Rating
13
Number of Pockets
8
Filter Grade
F7
Maximum Air Flow
2900m³/h
Initial Pressure Drop
127Pa
Final Pressure Drop
450Pa
Colour
Pink
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
500mm
Header Size
20mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Height
24in
Nominal Width
24in
Actual Height
592mm
Actual Width
592mm
Nominal Depth
20in
Страна на произход
United Kingdom