RS PRO Pozidriv M3 Pan Steel Machine Screws DIN 7985Z x 6.0mm

Номер на артикул на RS: 560-580Марка: RS PRODistrelec Article No.: 30417622
brand-logo
Преглед на всички в Машинни винтове

Технически документи

Спецификации

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

6.0mm

Thread Size Metric

M3

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.50mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 2,98

€ 2,98 1 Bag of 100 (ex VAT)

RS PRO Pozidriv M3 Pan Steel Machine Screws DIN 7985Z x 6.0mm

€ 2,98

€ 2,98 1 Bag of 100 (ex VAT)

RS PRO Pozidriv M3 Pan Steel Machine Screws DIN 7985Z x 6.0mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 2,98
5 - 9€ 2,83
10 - 29€ 2,68
30+€ 2,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

6.0mm

Thread Size Metric

M3

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.50mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от