Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pozidriv Insulated Screwdriver, MOD2 Tip, 80 mm Blade, VDE/1000V, 190 mm Overall

Номер на артикул на RS: 125-3089Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

MOD2

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

190 mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Phosphate

Страна на произход

Turkey

Детайли за продукта

RS Pro Insulated Pozidriv/Slotted Screwdrivers

RS Pro Insulated Pozidriv/Slotted. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc

Features and Benefits

• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm

RS Pro 1000V Screwdrivers

Информацията за складовите наличности временно не е налична.

€ 9,81

€ 9,81 Всеки (ex VAT)

RS PRO Pozidriv Insulated Screwdriver, MOD2 Tip, 80 mm Blade, VDE/1000V, 190 mm Overall

€ 9,81

€ 9,81 Всеки (ex VAT)

RS PRO Pozidriv Insulated Screwdriver, MOD2 Tip, 80 mm Blade, VDE/1000V, 190 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

MOD2

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

190 mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Phosphate

Страна на произход

Turkey

Детайли за продукта

RS Pro Insulated Pozidriv/Slotted Screwdrivers

RS Pro Insulated Pozidriv/Slotted. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc

Features and Benefits

• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm

RS Pro 1000V Screwdrivers