RS PRO Power Meter, 2W max, 20 A ac, 200mA ac max, 20 A dc, 200mA dc max, 300V dc max, With RS Calibration

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Power Measurement
2W
Weight
2.9kg
Calibrated
RSCAL
Absolute Maximum AC Current Measurement
20 A ac, 200mA ac
Absolute Maximum DC Current Measurement
20 A dc, 200mA dc
Absolute Maximum DC Voltage Measurement
300 V dc, 600V dc
Best DC Voltage Accuracy
0.1 of Reading + 0.1 of Range %
Best DC Current Accuracy
0.1 of Reading + 0.1 of Range %
Power Source
Mains
Height
110mm
Width
350mm
Length
270mm
Dimensions
270 x 350 x 110mm
Страна на произход
China
€ 1 177,44
€ 1 177,44 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 177,44
€ 1 177,44 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Power Measurement
2W
Weight
2.9kg
Calibrated
RSCAL
Absolute Maximum AC Current Measurement
20 A ac, 200mA ac
Absolute Maximum DC Current Measurement
20 A dc, 200mA dc
Absolute Maximum DC Voltage Measurement
300 V dc, 600V dc
Best DC Voltage Accuracy
0.1 of Reading + 0.1 of Range %
Best DC Current Accuracy
0.1 of Reading + 0.1 of Range %
Power Source
Mains
Height
110mm
Width
350mm
Length
270mm
Dimensions
270 x 350 x 110mm
Страна на произход
China