RS PRO Power Brick AC/DC Adapter 12V dc Output, 0 → 6.5A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
80 → 264V ac
Output Current
0 → 6.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Line Regulation Range
±1%
Width
60mm
Minimum Temperature
0°C
Series
66JYH
Length
140mm
Energy Efficiency Level
VI
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
80 → 264V ac
Output Current
0 → 6.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Line Regulation Range
±1%
Width
60mm
Minimum Temperature
0°C
Series
66JYH
Length
140mm
Energy Efficiency Level
VI
Страна на произход
China