RS PRO Port USB Ethernet Adapter USB 2.0 USB 2.0 to RJ45 10/100Mbit/s Network Speed

Технически документи
Спецификации
Brand
RS ProUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
10/100Mbit/s
Connector A
USB 2.0
Connector B
RJ45
Connector B Gender
Female
Wake On LAN
Yes
Страна на произход
China
Детайли за продукта
RS Pro USB 2.0 Ethernet Adapter
The RS Pro USB 2.0 Ethernet Adapter. A plug and play device that allows your computer to instantly connect to a 10/100 Mbps network via a USB port. No internal card needed. The adapters simple and unique design makes it an ideal USB-to-LAN alternative for gaming consoles. Offering you instant network access in an environment lacking wireless capability. Compliant with USB 2.0 (480 Mbps) ensures true 10/100 Mbps network speed without any compromise. The AE2230 adapter is compact and USB bus-powered, so no need to worry about space or providing a power source.
Features and Benefits
Compliant with USB 2.0 and USB 1.1 specifications
Compliant with IEEE 802.3 (10Base-T) and 802.3u (100Base-TX) standards
Supports both full-duplex and half-duplex operations
Supports suspend mode and remote wakeup via link-up and magic packet
Powered by USB port only
Equipped with diagnostic LEDs
Plug and Play
€ 19,31
€ 19,31 Всеки (ex VAT)
1
€ 19,31
€ 19,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
10/100Mbit/s
Connector A
USB 2.0
Connector B
RJ45
Connector B Gender
Female
Wake On LAN
Yes
Страна на произход
China
Детайли за продукта
RS Pro USB 2.0 Ethernet Adapter
The RS Pro USB 2.0 Ethernet Adapter. A plug and play device that allows your computer to instantly connect to a 10/100 Mbps network via a USB port. No internal card needed. The adapters simple and unique design makes it an ideal USB-to-LAN alternative for gaming consoles. Offering you instant network access in an environment lacking wireless capability. Compliant with USB 2.0 (480 Mbps) ensures true 10/100 Mbps network speed without any compromise. The AE2230 adapter is compact and USB bus-powered, so no need to worry about space or providing a power source.
Features and Benefits
Compliant with USB 2.0 and USB 1.1 specifications
Compliant with IEEE 802.3 (10Base-T) and 802.3u (100Base-TX) standards
Supports both full-duplex and half-duplex operations
Supports suspend mode and remote wakeup via link-up and magic packet
Powered by USB port only
Equipped with diagnostic LEDs
Plug and Play