RS PRO POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam

Номер на артикул на RS: 521-7275Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Module

0.8

Number Of Teeth

20

Material

POM

Bore Diameter

5mm

Pitch Diameter

16mm

Hub Diameter

10mm

Face Width

4mm

Детайли за продукта

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
20° Pressure angle

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4,45

€ 4,45 Всеки (ex VAT)

RS PRO POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam

€ 4,45

€ 4,45 Всеки (ex VAT)

RS PRO POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 4,45
5 - 9€ 4,36
10 - 24€ 4,29
25+€ 4,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Module

0.8

Number Of Teeth

20

Material

POM

Bore Diameter

5mm

Pitch Diameter

16mm

Hub Diameter

10mm

Face Width

4mm

Детайли за продукта

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
20° Pressure angle

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от