RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 4.7nF, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
4.7nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids
€ 20,51
€ 4,102 Each (In a Pack of 5) (ex VAT)
5
€ 20,51
€ 4,102 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 4,102 | € 20,51 |
25 - 120 | € 3,527 | € 17,64 |
125 - 245 | € 3,107 | € 15,53 |
250 - 495 | € 2,833 | € 14,17 |
500+ | € 2,70 | € 13,50 |
Технически документи
Спецификации
Brand
RS ProCapacitance
4.7nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids