RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 2.2nF, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
2.2nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
10mm
Dimensions
8 (Dia.) x 10mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
€ 23,82
€ 2,382 Each (In a Pack of 10) (ex VAT)
10
€ 23,82
€ 2,382 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 2,382 | € 23,82 |
50 - 90 | € 2,215 | € 22,15 |
100 - 240 | € 2,049 | € 20,49 |
250 - 490 | € 1,93 | € 19,30 |
500+ | € 1,738 | € 17,38 |
Технически документи
Спецификации
Brand
RS ProCapacitance
2.2nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
10mm
Dimensions
8 (Dia.) x 10mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types