RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 10nF, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
10nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
20mm
Dimensions
15 (Dia.) x 20mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
€ 43,70
€ 4,37 Each (In a Pack of 10) (ex VAT)
10
€ 43,70
€ 4,37 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 4,37 | € 43,70 |
50 - 240 | € 2,972 | € 29,72 |
250 - 490 | € 2,496 | € 24,96 |
500 - 990 | € 2,181 | € 21,81 |
1000+ | € 2,019 | € 20,19 |
Технически документи
Спецификации
Brand
RS ProCapacitance
10nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
20mm
Dimensions
15 (Dia.) x 20mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types