Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Polystyrene Drip Tray, inner Dimensions 450 x 300 x 100mm, W 300mm, L 450mm, H 100mm

Номер на артикул на RS: 674-314Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Polystyrene

Dimensions

450 x 300 x 100mm

Width

300mm

Length

450mm

Height

100mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Drip Tray

From the trusted RS PRO brand, this drip tray is a cost-effective workplace solution for dealing with potential drip or spill hazards. Made from polystyrene, this lightweight drip tray can be moved quickly and easily to where it is needed.

Whether managing a consistent leak, or as a guard against accidental spillage, this drip tray is ideal.

Features and Benefits

• Lightweight polystyrene construction
• Suitable for general purposes
• Easy-to-grip lip around the tray for secure carrying

Applications

Drip trays, or spill trays as they are sometimes known, is container designed to retain potentially hazardous or staining liquids. They can be used in plumbing or auto mechanic applications, as way to contain water or oil fluids that might be a result of working on pipes or parts.

They are essential in workplace health and safety, as they reduce potential slip hazards, and can contain and control potentially hazardous liquids.

This drip tray is constructed from polystyrene, so it is important to note that repeated use with solvents might result in damage to the tray.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,94

€ 19,94 Всеки (ex VAT)

RS PRO Polystyrene Drip Tray, inner Dimensions 450 x 300 x 100mm, W 300mm, L 450mm, H 100mm

€ 19,94

€ 19,94 Всеки (ex VAT)

RS PRO Polystyrene Drip Tray, inner Dimensions 450 x 300 x 100mm, W 300mm, L 450mm, H 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Material

Polystyrene

Dimensions

450 x 300 x 100mm

Width

300mm

Length

450mm

Height

100mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Drip Tray

From the trusted RS PRO brand, this drip tray is a cost-effective workplace solution for dealing with potential drip or spill hazards. Made from polystyrene, this lightweight drip tray can be moved quickly and easily to where it is needed.

Whether managing a consistent leak, or as a guard against accidental spillage, this drip tray is ideal.

Features and Benefits

• Lightweight polystyrene construction
• Suitable for general purposes
• Easy-to-grip lip around the tray for secure carrying

Applications

Drip trays, or spill trays as they are sometimes known, is container designed to retain potentially hazardous or staining liquids. They can be used in plumbing or auto mechanic applications, as way to contain water or oil fluids that might be a result of working on pipes or parts.

They are essential in workplace health and safety, as they reduce potential slip hazards, and can contain and control potentially hazardous liquids.

This drip tray is constructed from polystyrene, so it is important to note that repeated use with solvents might result in damage to the tray.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от