RS PRO Polypropylene Bag Filter, F5 Grade, 11 MERV Rating, 592 x 287 x 500mm

Технически документи
Спецификации
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 12 x 20in
Actual Dimensions
592 x 287 x 500mm
Filter MERV Rating
11
ISO 16890 Class
ISO-10-65
Number of Pockets
3
Filter Grade
F5
Maximum Air Flow
71.51m³/h
Initial Pressure Drop
63Pa
Final Pressure Drop
250Pa
Colour
Grey
Case Material
Galvanised Steel
Media Material
Polypropylene
Actual Depth
500mm
Header Size
20mm
Actual Width
287mm
Actual Height
592mm
Nominal Depth
20in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 20 in
Nominal Width
12in
Страна на произход
United Kingdom
Детайли за продукта
RS CU5 Ultraseal Medium Efficiency Rated Bag Filters
RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11
Approvals
Eurovent certified
€ 22,71
€ 22,71 Всеки (ex VAT)
1
€ 22,71
€ 22,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 12 x 20in
Actual Dimensions
592 x 287 x 500mm
Filter MERV Rating
11
ISO 16890 Class
ISO-10-65
Number of Pockets
3
Filter Grade
F5
Maximum Air Flow
71.51m³/h
Initial Pressure Drop
63Pa
Final Pressure Drop
250Pa
Colour
Grey
Case Material
Galvanised Steel
Media Material
Polypropylene
Actual Depth
500mm
Header Size
20mm
Actual Width
287mm
Actual Height
592mm
Nominal Depth
20in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 20 in
Nominal Width
12in
Страна на произход
United Kingdom
Детайли за продукта
RS CU5 Ultraseal Medium Efficiency Rated Bag Filters
RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11
Approvals
Eurovent certified