Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm

Номер на артикул на RS: 788-7223Марка: RS PRODistrelec Article No.: 30403507
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bag Type

Tool Bag

Material

Polyester

Length

400mm

Width

190mm

Height

300mm

Shoulder Strap

Yes

Lock Type

Zipper

Distrelec Product Id

30403507

Страна на произход

China

Детайли за продукта

RS PRO Electrician's Tool Bag Workstation

Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag is both comfortable and practical. As well an ergonomic rubber carry handle, a padded adjustable shoulder strap is included for ease of carrying. This tool bag has a three sector workstation with multiple storage options for electricians, engineers and technicians tools.

Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Protection
The bag is constructed with tear-resistant padded polyester, ensuring that your cargo is adequately protected.
Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.
Storage
This tool bag has a variety of multipurpose storage options, both on the inside and outside of the case. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Features and Benefits:

Top opens with zipper
Padded shoulder strap included - provides comfort when carrying heavy tools
Constructed from tough padded tear resistant polyester
Workstation with three sections and multiple storage options for electricians and engineers
Multiple storage options
Full size mesh pockets

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

Are there wheels on this bag?
No, this bag comes with no wheels

Note
No Tools are supplied with this bag.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 65,73

€ 65,73 Всеки (ex VAT)

RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm

€ 65,73

€ 65,73 Всеки (ex VAT)

RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Bag Type

Tool Bag

Material

Polyester

Length

400mm

Width

190mm

Height

300mm

Shoulder Strap

Yes

Lock Type

Zipper

Distrelec Product Id

30403507

Страна на произход

China

Детайли за продукта

RS PRO Electrician's Tool Bag Workstation

Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag is both comfortable and practical. As well an ergonomic rubber carry handle, a padded adjustable shoulder strap is included for ease of carrying. This tool bag has a three sector workstation with multiple storage options for electricians, engineers and technicians tools.

Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Protection
The bag is constructed with tear-resistant padded polyester, ensuring that your cargo is adequately protected.
Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.
Storage
This tool bag has a variety of multipurpose storage options, both on the inside and outside of the case. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Features and Benefits:

Top opens with zipper
Padded shoulder strap included - provides comfort when carrying heavy tools
Constructed from tough padded tear resistant polyester
Workstation with three sections and multiple storage options for electricians and engineers
Multiple storage options
Full size mesh pockets

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

Are there wheels on this bag?
No, this bag comes with no wheels

Note
No Tools are supplied with this bag.

Може да се интересувате от