Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Polyester Tool Bag with Shoulder Strap 445mm x 170mm x 330mm

Номер на артикул на RS: 707-7335Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bag Type

Tool Bag

Material

Polyester

Length

445mm

Width

170mm

Height

330mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

RS PRO Instrument Bags

RS PRO range of padded bags designed for the safe transportation and storage of sensitive electronic equipment, tools and components. Constructed from tough, waterproof Polyester with red webbing this heavy duty RS PRO tool bag is both comfortable and practical.
This range includes the following types:
707-7388 – 300mm x 150mm x 250mm
707-7335 – 445mm x 170mm x 330mm
707-7331 – 360mm x 150mm x 280mm
Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.

Features and Benefits:

Top opens with a zipper
Shoulder strap with adjustable function and buckle
Removable baseboard
Separate front
Comes in black with red webbing

Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's
Is this bag weather-proof?
This bag is constructed from heavy, tough, waterproof Polyester.

Does this bag come with wheels?
No, this bag has no wheels included.

Note
No Tools are supplied with this bag.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,22

€ 43,22 Всеки (ex VAT)

RS PRO Polyester Tool Bag with Shoulder Strap 445mm x 170mm x 330mm

€ 43,22

€ 43,22 Всеки (ex VAT)

RS PRO Polyester Tool Bag with Shoulder Strap 445mm x 170mm x 330mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Bag Type

Tool Bag

Material

Polyester

Length

445mm

Width

170mm

Height

330mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

RS PRO Instrument Bags

RS PRO range of padded bags designed for the safe transportation and storage of sensitive electronic equipment, tools and components. Constructed from tough, waterproof Polyester with red webbing this heavy duty RS PRO tool bag is both comfortable and practical.
This range includes the following types:
707-7388 – 300mm x 150mm x 250mm
707-7335 – 445mm x 170mm x 330mm
707-7331 – 360mm x 150mm x 280mm
Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.

Features and Benefits:

Top opens with a zipper
Shoulder strap with adjustable function and buckle
Removable baseboard
Separate front
Comes in black with red webbing

Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's
Is this bag weather-proof?
This bag is constructed from heavy, tough, waterproof Polyester.

Does this bag come with wheels?
No, this bag has no wheels included.

Note
No Tools are supplied with this bag.

Може да се интересувате от