RS PRO Polyester, 2 Pocket Tool Bag

Номер на артикул на RS: 788-7227Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

2

Material

Polyester

Padded Belt

Yes

Pen Holder

Yes

Hammer Holder

Yes

Страна на произход

China

Детайли за продукта

RS Pro General Tool Belt

Professional tool belt constructed from tough padded tear resistant polyester.

Features and Benefits

Tool belt constructed from tough padded tear resistant polyester
Hammer loop & tape measure fixing point
2 x Large compartments and 4 x pen/screwdriver slots
Breathable padded, adjustable belt (90 - 120cm)

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Може да се интересувате от
RS PRO Polyester Tool Bag
€ 18,13Всеки (ex VAT)

P.O.A.

RS PRO Polyester, 2 Pocket Tool Bag

P.O.A.

RS PRO Polyester, 2 Pocket Tool Bag

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Polyester Tool Bag
€ 18,13Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

2

Material

Polyester

Padded Belt

Yes

Pen Holder

Yes

Hammer Holder

Yes

Страна на произход

China

Детайли за продукта

RS Pro General Tool Belt

Professional tool belt constructed from tough padded tear resistant polyester.

Features and Benefits

Tool belt constructed from tough padded tear resistant polyester
Hammer loop & tape measure fixing point
2 x Large compartments and 4 x pen/screwdriver slots
Breathable padded, adjustable belt (90 - 120cm)

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Може да се интересувате от
RS PRO Polyester Tool Bag
€ 18,13Всеки (ex VAT)