RS PRO Polycarbonate Enclosure, 60.1 x 121.5 x 179.9mm

Номер на артикул на RS: 238-4038Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Polycarbonate

External Length

179.9mm

External Height

60.1mm

External Width

121.5mm

External Dimensions

60.1 x 121.5 x 179.9mm

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,93

€ 24,93 Всеки (ex VAT)

RS PRO Polycarbonate Enclosure, 60.1 x 121.5 x 179.9mm

€ 24,93

€ 24,93 Всеки (ex VAT)

RS PRO Polycarbonate Enclosure, 60.1 x 121.5 x 179.9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Body Material

Polycarbonate

External Length

179.9mm

External Height

60.1mm

External Width

121.5mm

External Dimensions

60.1 x 121.5 x 179.9mm

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more