RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 4 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
4 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 m
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Minimum Operating Temperature
-25°C
Series
PSE
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Standards Met
CE
Страна на произход
China
€ 67,23
€ 67,23 Всеки (ex VAT)
1
€ 67,23
€ 67,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
4 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 m
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Minimum Operating Temperature
-25°C
Series
PSE
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Standards Met
CE
Страна на произход
China