Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 4 m Detection Range

Номер на артикул на RS: 202-4437Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

4 m

Output Type

NPN NONC

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Maximum Operating Temperature

+55°C

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 57,67

€ 57,67 Всеки (ex VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 4 m Detection Range

€ 57,67

€ 57,67 Всеки (ex VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 4 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

4 m

Output Type

NPN NONC

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Maximum Operating Temperature

+55°C

Standards Met

CE

Страна на произход

China