RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Barrel
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
ABS, PC
Minimum Operating Temperature
-15°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSS
Thread Size
M18
Standards Met
CE
Страна на произход
China
€ 45,80
€ 45,80 Всеки (ex VAT)
1
€ 45,80
€ 45,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Barrel
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
ABS, PC
Minimum Operating Temperature
-15°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSS
Thread Size
M18
Standards Met
CE
Страна на произход
China