RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
1 m
Output Type
NPN/PNP
Electrical Connection
Cable 2 m
Communication Protocol
IO-LINK
Light Source
Infrared
Interface
IO-Link
Housing Material
ABS
Страна на произход
Lithuania
€ 99,98
€ 99,98 Всеки (ex VAT)
1
€ 99,98
€ 99,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
1 m
Output Type
NPN/PNP
Electrical Connection
Cable 2 m
Communication Protocol
IO-LINK
Light Source
Infrared
Interface
IO-Link
Housing Material
ABS
Страна на произход
Lithuania