RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 250mm Stroke, ISO 6432 Series, Double Acting

Технически документи
Спецификации
Brand
RS ProManufacturer Series
ISO 6432
Bore
25mm
Stroke
250mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Italy
Детайли за продукта
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.
AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut
€ 93,98
€ 93,98 Всеки (ex VAT)
1
€ 93,98
€ 93,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 93,98 |
5 - 9 | € 91,17 |
10+ | € 88,16 |
Технически документи
Спецификации
Brand
RS ProManufacturer Series
ISO 6432
Bore
25mm
Stroke
250mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Italy
Детайли за продукта
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.
AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut