RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CDEM Series, Double Acting

Номер на артикул на RS: 480-2147Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

100mm

Bore

32mm

Action

Double

Manufacturer Series

CDEM

Length

221mm

Cushioning Type

Rubber

Dimensions

221 x 48 x 48mm

Width

48mm

Maximum Operating Pressure

10 bar

Height

48mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Детайли за продукта

VDMA Profile Range Ø 32-50mm

Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut

Информацията за складовите наличности временно не е налична.

€ 119,03

€ 119,03 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CDEM Series, Double Acting

€ 119,03

€ 119,03 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CDEM Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Stroke

100mm

Bore

32mm

Action

Double

Manufacturer Series

CDEM

Length

221mm

Cushioning Type

Rubber

Dimensions

221 x 48 x 48mm

Width

48mm

Maximum Operating Pressure

10 bar

Height

48mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Детайли за продукта

VDMA Profile Range Ø 32-50mm

Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut