RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, Double Acting

Номер на артикул на RS: 360-796Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

16mm

Action

Double

Stroke

10mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

32 x 29 x 29mm

Width

29mm

Length

32mm

Height

29mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Weight

62g

Maximum Operating Temperature

80°C

Страна на произход

Poland

€ 27,51

€ 27,51 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, Double Acting

€ 27,51

€ 27,51 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, Double Acting

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Bore

16mm

Action

Double

Stroke

10mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

32 x 29 x 29mm

Width

29mm

Length

32mm

Height

29mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Weight

62g

Maximum Operating Temperature

80°C

Страна на произход

Poland