RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 125mm Stroke, Double Acting

Технически документи
Спецификации
Brand
RS ProBore
16mm
Action
Double
Stroke
125mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Adjustable
Dimensions
234 x 21mm
Diameter
21mm
Length
234mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Weight
245g
Страна на произход
Poland
€ 68,25
€ 68,25 Всеки (ex VAT)
1
€ 68,25
€ 68,25 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBore
16mm
Action
Double
Stroke
125mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Adjustable
Dimensions
234 x 21mm
Diameter
21mm
Length
234mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Weight
245g
Страна на произход
Poland