RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, Double Acting

Номер на артикул на RS: 360-708Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

100mm

Bore

16mm

Action

Double

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

209 x 21mm

Diameter

21mm

Length

209mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

225g

Maximum Operating Temperature

80°C

Страна на произход

Poland

€ 68,54

€ 68,54 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, Double Acting

€ 68,54

€ 68,54 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, Double Acting

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Stroke

100mm

Bore

16mm

Action

Double

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

209 x 21mm

Diameter

21mm

Length

209mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

225g

Maximum Operating Temperature

80°C

Страна на произход

Poland