RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, Double Acting

Технически документи
Спецификации
Brand
RS ProBore
10mm
Action
Double
Stroke
10mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
96 x 16mm
Length
96mm
Diameter
16mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
190g
Maximum Operating Temperature
80°C
Страна на произход
Poland
€ 48,58
€ 48,58 Всеки (ex VAT)
1
€ 48,58
€ 48,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBore
10mm
Action
Double
Stroke
10mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
96 x 16mm
Length
96mm
Diameter
16mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
190g
Maximum Operating Temperature
80°C
Страна на произход
Poland