RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, Single Acting

Номер на артикул на RS: 360-777Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

10mm

Action

Single

Stroke

10mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

38.5 x 15 x 15mm

Width

15mm

Length

38.5mm

Height

15mm

Absolute Maximum Pressure

8bar

Maximum Operating Pressure

7bar

Minimum Operating Temperature

0°C

Weight

200g

Maximum Operating Temperature

80°C

Страна на произход

Poland

€ 26,25

€ 26,25 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, Single Acting

€ 26,25

€ 26,25 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, Single Acting

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Bore

10mm

Action

Single

Stroke

10mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

38.5 x 15 x 15mm

Width

15mm

Length

38.5mm

Height

15mm

Absolute Maximum Pressure

8bar

Maximum Operating Pressure

7bar

Minimum Operating Temperature

0°C

Weight

200g

Maximum Operating Temperature

80°C

Страна на произход

Poland