RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting

Номер на артикул на RS: 304-3448Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

ISO 6432

Action

Double

Stroke

100mm

Bore

10mm

Port Connection

M5

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Детайли за продукта

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut

Може да се интересувате от
TE Connectivity, 100m, RG179 Coaxial, Unterminated75 Ω
€ 464,661 Reel of 100 Metres (ex VAT)

€ 50,35

€ 50,35 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting

€ 50,35

€ 50,35 Всеки (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 50,35
5 - 9€ 48,80
10+€ 47,23
Може да се интересувате от
TE Connectivity, 100m, RG179 Coaxial, Unterminated75 Ω
€ 464,661 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

ISO 6432

Action

Double

Stroke

100mm

Bore

10mm

Port Connection

M5

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Детайли за продукта

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut

Може да се интересувате от
TE Connectivity, 100m, RG179 Coaxial, Unterminated75 Ω
€ 464,661 Reel of 100 Metres (ex VAT)