RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, SGM Series, Double Acting

Технически документи
Спецификации
Brand
RS ProStroke
50mm
Bore
25mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
G 1/8
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
103.5 x 91 x 38mm
Weight
1305g
Maximum Operating Temperature
80°C
Length
103.5mm
Width
91mm
Absolute Maximum Pressure
10bar
Height
38mm
Minimum Operating Temperature
-20°C
Страна на произход
China
€ 235,75
€ 235,75 Всеки (ex VAT)
1
€ 235,75
€ 235,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProStroke
50mm
Bore
25mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
G 1/8
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
103.5 x 91 x 38mm
Weight
1305g
Maximum Operating Temperature
80°C
Length
103.5mm
Width
91mm
Absolute Maximum Pressure
10bar
Height
38mm
Minimum Operating Temperature
-20°C
Страна на произход
China