Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, SGM Series, Double Acting

Номер на артикул на RS: 235-1256Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

100mm

Bore

20mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

153 x 81 x 30mm

Weight

1450g

Maximum Operating Temperature

80°C

Length

153mm

Absolute Maximum Pressure

10bar

Height

30mm

Minimum Operating Temperature

-20°C

Width

81mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 226,04

€ 226,04 Всеки (ex VAT)

RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, SGM Series, Double Acting

€ 226,04

€ 226,04 Всеки (ex VAT)

RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, SGM Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Stroke

100mm

Bore

20mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

153 x 81 x 30mm

Weight

1450g

Maximum Operating Temperature

80°C

Length

153mm

Absolute Maximum Pressure

10bar

Height

30mm

Minimum Operating Temperature

-20°C

Width

81mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more