RS PRO Pneumatic Guided Cylinder - 12mm Bore, 50mm Stroke, SGM Series, Double Acting

Технически документи
Спецификации
Brand
RS ProStroke
50mm
Bore
12mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
92 x 56 x 22mm
Weight
419g
Maximum Operating Temperature
80°C
Length
92mm
Absolute Maximum Pressure
10bar
Height
22mm
Minimum Operating Temperature
-20°C
Width
56mm
Страна на произход
China
€ 173,03
€ 173,03 Всеки (ex VAT)
1
€ 173,03
€ 173,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProStroke
50mm
Bore
12mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
92 x 56 x 22mm
Weight
419g
Maximum Operating Temperature
80°C
Length
92mm
Absolute Maximum Pressure
10bar
Height
22mm
Minimum Operating Temperature
-20°C
Width
56mm
Страна на произход
China