RS PRO Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, EXS Series, Double Acting

Технически документи
Спецификации
Brand
RS ProStroke
10mm
Bore
10mm
Manufacturer Series
EXS
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M4
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
82mm x 46mm x 17mm
Weight
160g
Maximum Operating Temperature
80°C
Length
82mm
Width
17mm
Absolute Maximum Pressure
10bar
Height
46mm
Minimum Operating Temperature
-20°C
Страна на произход
China
€ 139,29
€ 139,29 Всеки (ex VAT)
1
€ 139,29
€ 139,29 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProStroke
10mm
Bore
10mm
Manufacturer Series
EXS
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M4
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
82mm x 46mm x 17mm
Weight
160g
Maximum Operating Temperature
80°C
Length
82mm
Width
17mm
Absolute Maximum Pressure
10bar
Height
46mm
Minimum Operating Temperature
-20°C
Страна на произход
China