RS PRO Pneumatic 5 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure

Технически документи
Спецификации
Brand
RS ProNumber of Ports Supported
5
Actuator Type
Pneumatic
Function
Double Acting
Maximum Torque
33.28Nm
Operating Pressure Range
3 → 8bar
Страна на произход
China
Детайли за продукта
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation
€ 78,99
€ 78,99 Всеки (ex VAT)
1
€ 78,99
€ 78,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Ports Supported
5
Actuator Type
Pneumatic
Function
Double Acting
Maximum Torque
33.28Nm
Operating Pressure Range
3 → 8bar
Страна на произход
China
Детайли за продукта
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation