RS PRO Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO

Технически документи
Спецификации
Brand
RS ProActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
720 gms
Contact Material
Fine Silver
Case Material
Metal
Mechanical Life
1000000Operations
Release Force
170gf
Voltage Rating
250V ac
Standards Met
IEC 1058-1
Страна на произход
India
€ 24,83
€ 24,83 Всеки (ex VAT)
1
€ 24,83
€ 24,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 24,83 |
10 - 49 | € 22,34 |
50 - 99 | € 18,60 |
100 - 249 | € 17,41 |
250+ | € 15,91 |
Технически документи
Спецификации
Brand
RS ProActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
720 gms
Contact Material
Fine Silver
Case Material
Metal
Mechanical Life
1000000Operations
Release Force
170gf
Voltage Rating
250V ac
Standards Met
IEC 1058-1
Страна на произход
India