RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 240V ac ac Max, 3A Max

Технически документи
Спецификации
Brand
RS ProActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V ac
Connection Type
1m Cable
Action Type
Snap Action
Depth
16mm
Width
40mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Mechanical Life
10000000Cycles
Страна на произход
China
€ 87,31
€ 87,31 Всеки (ex VAT)
1
€ 87,31
€ 87,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V ac
Connection Type
1m Cable
Action Type
Snap Action
Depth
16mm
Width
40mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Mechanical Life
10000000Cycles
Страна на произход
China