RS PRO Plunger 3/2 Pneumatic Control Valve super X Mechanical 3/2 valve Series, G 1/8, 1/8in, III B

Технически документи
Спецификации
Brand
RS ProControl Mechanism
Plunger
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
super X Mechanical 3/2 valve
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Страна на произход
Germany
€ 99,23
€ 99,23 Всеки (ex VAT)
1
€ 99,23
€ 99,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProControl Mechanism
Plunger
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
super X Mechanical 3/2 valve
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Страна на произход
Germany