RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 0.1 → 3min, 1-Function, 4PDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 3min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
3A
Maximum Voltage
24V dc
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Страна на произход
China
€ 40,58
€ 40,58 Всеки (ex VAT)
1
€ 40,58
€ 40,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,58 |
5 - 9 | € 38,95 |
10+ | € 37,33 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 3min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
3A
Maximum Voltage
24V dc
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Страна на произход
China