RS PRO Plug In Timer Relay, 230V ac, 4-Contact, 1 → 30min, 1-Function, 4PDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
1 → 30min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
3A
Maximum Voltage
230V ac
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Страна на произход
China
€ 41,92
€ 41,92 Всеки (ex VAT)
1
€ 41,92
€ 41,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 41,92 |
5 - 9 | € 40,24 |
10+ | € 38,57 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
1 → 30min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
3A
Maximum Voltage
230V ac
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Страна на произход
China