RS PRO Plug In Timer Relay, 12 → 48V dc, 1-Contact, 999.9s, 1-Function, SPDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 48V dc
Mounting Type
Plug In
Mode of Operation
Power ON Delay
Time Range
999.9s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
48V dc
Switch Configuration
SPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Minimum Voltage
12V dc
Length
97.4mm
Depth
48mm
Time Delay
0.5s
Страна на произход
China
€ 164,86
€ 164,86 Всеки (ex VAT)
1
€ 164,86
€ 164,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 48V dc
Mounting Type
Plug In
Mode of Operation
Power ON Delay
Time Range
999.9s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
48V dc
Switch Configuration
SPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Minimum Voltage
12V dc
Length
97.4mm
Depth
48mm
Time Delay
0.5s
Страна на произход
China