RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 100days, DPDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
ON Delay, Interval, OFF Delay, Single Shot, Delayed Pulse, Pause First, Pulse First, Pulse ON/OFF
Time Range
0.1 s → 100days
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Minimum Voltage
12V ac/dc
Width
24mm
Depth
74mm
Maximum Operating Temperature
+65°C
Length
48mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
€ 98,02
€ 98,02 Всеки (ex VAT)
1
€ 98,02
€ 98,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 98,02 |
5 - 9 | € 94,58 |
10+ | € 91,35 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
ON Delay, Interval, OFF Delay, Single Shot, Delayed Pulse, Pause First, Pulse First, Pulse ON/OFF
Time Range
0.1 s → 100days
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Minimum Voltage
12V ac/dc
Width
24mm
Depth
74mm
Maximum Operating Temperature
+65°C
Length
48mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom