RS PRO Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 10min, 1-Function, DPDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
110V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Страна на произход
China
€ 38,48
€ 38,48 Всеки (ex VAT)
1
€ 38,48
€ 38,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,48 |
5 - 9 | € 36,93 |
10+ | € 35,40 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
110V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Страна на произход
China