Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Plug In Power Supply 1.5 to 12 V dc, Output, 1 A, 500 mA, 600 mA, 700 mA, 800 mA Output

Номер на артикул на RS: 615-8925Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

European Plug, UK

Output Voltage

1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

1 A, 500 mA, 600 mA, 700 mA, 800 mA

Maximum Temperature

+25°C

Output Connector

0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug

Number of Outputs

1

Cable Length

1.8m

Depth

47mm

Minimum Temperature

0°C

Type

Linear Power Supply

Length

84mm

Width

56mm

Детайли за продукта

DC Linear Traveller Plugtop Power Supply

DC linear Traveller plugtop power supply with PWM regulated output voltages from 1.5V to 12V selectable via a recessed rotary switch. This DC linear Traveller plugtop power supply has interchangeable UK and Euro mains plugs and is supplied with a set of 8 output connectors.

PWM regulated DC mains adaptor with interchangeable UK and Euro plugs
Plugs directly into a standard 3-pin mains socket or 2-pin Euro socket
230Vac ±10% 50Hz input
PWM regulated output voltages from 1.5V to 12V
Voltages selectable via recessed rotary switch
Standby power consumption of 4 W
Power LED indicator
Double insulation and protection to IP20
Thermal fuse protection

Supplied with

1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors.

Standards

EN61558-1, EN61558-2-6

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Plug In Power Supply 1.5 to 12 V dc, Output, 1 A, 500 mA, 600 mA, 700 mA, 800 mA Output

P.O.A.

RS PRO Plug In Power Supply 1.5 to 12 V dc, Output, 1 A, 500 mA, 600 mA, 700 mA, 800 mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

European Plug, UK

Output Voltage

1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

1 A, 500 mA, 600 mA, 700 mA, 800 mA

Maximum Temperature

+25°C

Output Connector

0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug

Number of Outputs

1

Cable Length

1.8m

Depth

47mm

Minimum Temperature

0°C

Type

Linear Power Supply

Length

84mm

Width

56mm

Детайли за продукта

DC Linear Traveller Plugtop Power Supply

DC linear Traveller plugtop power supply with PWM regulated output voltages from 1.5V to 12V selectable via a recessed rotary switch. This DC linear Traveller plugtop power supply has interchangeable UK and Euro mains plugs and is supplied with a set of 8 output connectors.

PWM regulated DC mains adaptor with interchangeable UK and Euro plugs
Plugs directly into a standard 3-pin mains socket or 2-pin Euro socket
230Vac ±10% 50Hz input
PWM regulated output voltages from 1.5V to 12V
Voltages selectable via recessed rotary switch
Standby power consumption of 4 W
Power LED indicator
Double insulation and protection to IP20
Thermal fuse protection

Supplied with

1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors.

Standards

EN61558-1, EN61558-2-6

Може да се интересувате от