RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 450-0403Марка: RS PRO
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage (AC)

240V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28mm

Coil Resistance

15700Ω

Coil Power

1.2W

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Height

36mm

Standards Met

CUR E125370, UL E125370

Depth

21.5mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

General Purpose

Страна на произход

Taiwan, Province Of China

Детайли за продукта

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

Може да се интересувате от
10A DPCO RELAY+LED 240VAC
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,57

€ 9,57 Всеки (ex VAT)

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

€ 9,57

€ 9,57 Всеки (ex VAT)

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,57
5 - 9€ 9,25
10+€ 8,85
Може да се интересувате от
10A DPCO RELAY+LED 240VAC
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage (AC)

240V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28mm

Coil Resistance

15700Ω

Coil Power

1.2W

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Height

36mm

Standards Met

CUR E125370, UL E125370

Depth

21.5mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

General Purpose

Страна на произход

Taiwan, Province Of China

Детайли за продукта

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

Може да се интересувате от
10A DPCO RELAY+LED 240VAC
P.O.A.Всеки (ex VAT)