RS PRO Plug In Power Relay, 12V dc Coil, 6A Switching Current, 4PDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
180W
Minimum Operating Temperature
-55°C
Height
36mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Maximum Switching Power AC
1.2VA
Maximum Switching Power DC
900mW
Application
General Purpose
Страна на произход
China
Детайли за продукта
RS Pro RKF Series 4PCO Relays
RS Pro RKF series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 6A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
€ 11,03
€ 11,03 Всеки (ex VAT)
1
€ 11,03
€ 11,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
180W
Minimum Operating Temperature
-55°C
Height
36mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Maximum Switching Power AC
1.2VA
Maximum Switching Power DC
900mW
Application
General Purpose
Страна на произход
China
Детайли за продукта
RS Pro RKF Series 4PCO Relays
RS Pro RKF series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 6A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately