Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV ac
Height
36mm
Standards Met
CUR E125370, UL E125370
Depth
21.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Страна на произход
China

€ 9,26
€ 9,26 Всеки (ex VAT)
1
€ 9,26
€ 9,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 9,26 |
5 - 9 | € 9,01 |
10+ | € 8,57 |

Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV ac
Height
36mm
Standards Met
CUR E125370, UL E125370
Depth
21.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Страна на произход
China
