Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Plug In Power Relay, 12V ac Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 144-1597Марка: RS PRO
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

12V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10 A, 12A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

12 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

12 A

Length

29mm

Coil Resistance

63Ω

Coil Power

530mW

Depth

12.6mm

Contact Material

Silver Alloy

Standards Met

CE:CQC, CULus

Minimum Operating Temperature

-40°C

Series

RFT

Height

28mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kV ac

Life

10000000 cycles

Maximum Switching Power AC

1VA

Maximum Switching Power DC

0.53 W

Application

Interface

Страна на произход

China

Детайли за продукта

RS Pro RFT Series SPCO Relays

RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Features and Benefits

Single Pole 10A plug-in interface relays
LED indicator
Gold plated contacts
Bases for assembly on DIN Rail to be ordered separately

Информацията за складовите наличности временно не е налична.

€ 10,83

€ 10,83 Всеки (ex VAT)

RS PRO Plug In Power Relay, 12V ac Coil, 10A Switching Current, SPDT

€ 10,83

€ 10,83 Всеки (ex VAT)

RS PRO Plug In Power Relay, 12V ac Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

12V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10 A, 12A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

12 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

12 A

Length

29mm

Coil Resistance

63Ω

Coil Power

530mW

Depth

12.6mm

Contact Material

Silver Alloy

Standards Met

CE:CQC, CULus

Minimum Operating Temperature

-40°C

Series

RFT

Height

28mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kV ac

Life

10000000 cycles

Maximum Switching Power AC

1VA

Maximum Switching Power DC

0.53 W

Application

Interface

Страна на произход

China

Детайли за продукта

RS Pro RFT Series SPCO Relays

RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Features and Benefits

Single Pole 10A plug-in interface relays
LED indicator
Gold plated contacts
Bases for assembly on DIN Rail to be ordered separately