RS PRO Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 121-7837Марка: RS PRODistrelec Article No.: 30405181
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

36mm

Coil Power

300W

Minimum Operating Temperature

-10°C

Height

53mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

36mm

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Maximum Switching Power AC

2.7VA

Maximum Switching Power DC

1.5 W

Application

General Purpose

Страна на произход

China

Детайли за продукта

RS Pro RUB Series 3PCO Octal Relays

RS Pro RUB series 3 pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

3 Pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately

€ 12,40

€ 12,40 Всеки (ex VAT)

RS PRO Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

€ 12,40

€ 12,40 Всеки (ex VAT)

RS PRO Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

36mm

Coil Power

300W

Minimum Operating Temperature

-10°C

Height

53mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

36mm

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Maximum Switching Power AC

2.7VA

Maximum Switching Power DC

1.5 W

Application

General Purpose

Страна на произход

China

Детайли за продукта

RS Pro RUB Series 3PCO Octal Relays

RS Pro RUB series 3 pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

3 Pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately