RS PRO Plug-in Jumper for Use with Terminal Block, 25A
Номер на артикул на RS: 102-380Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
25A
Colour
Yellow
Material
Copper Alloy
Number Of Ways
2
Pitch
6.1mm
Contact Dimensions
14.7 x 3mm
Страна на произход
Italy
€ 42,37
€ 42,37 1 Pack of 100 (ex VAT)
RS PRO Plug-in Jumper for Use with Terminal Block, 25A
1
€ 42,37
€ 42,37 1 Pack of 100 (ex VAT)
RS PRO Plug-in Jumper for Use with Terminal Block, 25A
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
25A
Colour
Yellow
Material
Copper Alloy
Number Of Ways
2
Pitch
6.1mm
Contact Dimensions
14.7 x 3mm
Страна на произход
Italy