RS PRO Plug-in Jumper for Use with Terminal Block, 25A

Номер на артикул на RS: 102-378Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Plug-in Jumper

For Use With

Terminal Block

Current Rating

25A

Mounting Type

Plug-In

Colour

Yellow

Material

Copper Alloy

Number Of Ways

24

Pitch

6.1mm

Contact Dimensions

14.7 x 3mm

Страна на произход

Italy

€ 24,61

€ 24,61 1 Pack of 5 (ex VAT)

RS PRO Plug-in Jumper for Use with Terminal Block, 25A

€ 24,61

€ 24,61 1 Pack of 5 (ex VAT)

RS PRO Plug-in Jumper for Use with Terminal Block, 25A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Plug-in Jumper

For Use With

Terminal Block

Current Rating

25A

Mounting Type

Plug-In

Colour

Yellow

Material

Copper Alloy

Number Of Ways

24

Pitch

6.1mm

Contact Dimensions

14.7 x 3mm

Страна на произход

Italy